Datasheets
BAT54CTB_R1_10001 by: PanJit Semiconductor

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-523, 3 PIN

Part Details for BAT54CTB_R1_10001 by PanJit Semiconductor

Overview of BAT54CTB_R1_10001 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for BAT54CTB_R1_10001

Part # Distributor Description Stock Price Buy
NAC 30V,Schottky,SOT-523,0.2A RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 0
RFQ

Part Details for BAT54CTB_R1_10001

BAT54CTB_R1_10001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAT54CTB_R1_10001 Part Data Attributes

BAT54CTB_R1_10001 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
BAT54CTB_R1_10001 PanJit Semiconductor Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon, SOT-523, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Package Description SOT-523, 3 PIN
Reach Compliance Code compliant
Application FAST RECOVERY
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-F3
Non-rep Pk Forward Current-Max 0.6 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 2 µA
Reverse Test Voltage 25 V
Surface Mount YES
Technology SCHOTTKY
Terminal Form FLAT
Terminal Position DUAL

Alternate Parts for BAT54CTB_R1_10001

This table gives cross-reference parts and alternative options found for BAT54CTB_R1_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54CTB_R1_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAT54CTB-AU_R1_000A1 Rectifier Diode, PanJit Semiconductor BAT54CTB_R1_10001 vs BAT54CTB-AU_R1_000A1
BAT54CTB_R1_00001 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAT54CTB_R1_10001 vs BAT54CTB_R1_00001
BAT54CTB Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAT54CTB_R1_10001 vs BAT54CTB
BAT54CTBT/R7 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAT54CTB_R1_10001 vs BAT54CTBT/R7
Part Number Description Manufacturer Compare
BAT54CTBT/R7 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAT54CTB_R1_10001 vs BAT54CTBT/R7
BAT54CTBG-AN3-R Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 Unisonic Technologies Co Ltd BAT54CTB_R1_10001 vs BAT54CTBG-AN3-R
BAT54CTB Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BAT54CTB_R1_10001 vs BAT54CTB
BAT54CTB_R1_00001 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAT54CTB_R1_10001 vs BAT54CTB_R1_00001
BAT54CTB-AU_R1_000A1 Rectifier Diode, PanJit Semiconductor BAT54CTB_R1_10001 vs BAT54CTB-AU_R1_000A1
BAT54CTB_R2_00001 Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BAT54CTB_R1_10001 vs BAT54CTB_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAT54CTB_R1_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAT54CTB_R1_10001 by PanJit Semiconductor

  • Please alert me when BAT54CTB_R1_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAT54CTB_R1_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAT54CTB_R1_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAT54CTB_R1_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAT54CTB_R1_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAT54CTB_R1_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: