Part Details for BAT54C by Diodes Incorporated
Overview of BAT54C by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8341
|
Newark | Schottky Rectifier, Common Cathode 0.2A Sot-23, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:400Mv, Forward Surge Current:600Ma, No. Of Pins:3Pins Rohs Compliant: Yes |Diodes Inc. BAT54C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 / $0.1370 | Buy Now |
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 31 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-23 | 2500 |
|
RFQ |
Part Details for BAT54C
BAT54C CAD Models
BAT54C Part Data Attributes:
|
BAT54C
Diodes Incorporated
Buy Now
|
Compare Parts:
BAT54C
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |