Part Details for BAT54ADWS by Taitron Components Inc
Overview of BAT54ADWS by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54ADWS
BAT54ADWS CAD Models
BAT54ADWS Part Data Attributes:
|
BAT54ADWS
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAT54ADWS
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | 2 BANKS, COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54ADWS
This table gives cross-reference parts and alternative options found for BAT54ADWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54ADWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54ADW | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAT54ADWS vs BAT54ADW |
BAT54ADW-13 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54ADWS vs BAT54ADW-13 |
BAT54ADW_R1_00001 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54ADWS vs BAT54ADW_R1_00001 |
BAT54ADW_R2_00001 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, | PanJit Semiconductor | BAT54ADWS vs BAT54ADW_R2_00001 |
BAT54ADW-7-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54ADWS vs BAT54ADW-7-F |
BAT54ADW | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC, SOT-363, 6 PIN | Promax-Johnton Electronic Corporation | BAT54ADWS vs BAT54ADW |
BAT54ATB6 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BAT54ADWS vs BAT54ATB6 |
BAT54ADW-TP | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAT54ADWS vs BAT54ADW-TP |
BAT54ADW-13-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54ADWS vs BAT54ADW-13-F |
BAT54ADW-7 | Rectifier Diode, Schottky, 4 Element, 0.2A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAT54ADWS vs BAT54ADW-7 |