Part Details for BAT54-AQ by Diotec Semiconductor AG
Overview of BAT54-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAT54-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAT54-AQ-ND
|
DigiKey | DIODE SCHOTTKY 30V 0.2A SOT23-3 Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0330 | Buy Now |
DISTI #
2721-BAT54-AQTR-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 30V SOT23-3 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-BAT54-AQ
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-23, 30V, 0.2A, AEC-Q101 RoHS: Compliant | 8994 |
|
$0.0260 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOT-23 - 30V - 0.2A - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0155 / $0.0236 | Buy Now |
DISTI #
BAT54-AQ-DIO
|
TME | Diode: Schottky switching, SMD, 30V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 25 | 0 |
|
$0.0175 / $0.0262 | RFQ |
Part Details for BAT54-AQ
BAT54-AQ CAD Models
BAT54-AQ Part Data Attributes:
|
BAT54-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT54-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.29 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT54-AQ
This table gives cross-reference parts and alternative options found for BAT54-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54LPQ-7B | Rectifier Diode, | Diodes Incorporated | BAT54-AQ vs BAT54LPQ-7B |
BAT54WHE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-123, 2 PIN | Micro Commercial Components | BAT54-AQ vs BAT54WHE3-TP |
ACDBQC54-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | BAT54-AQ vs ACDBQC54-HF |
LBAT54XV2T3G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54-AQ vs LBAT54XV2T3G |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAT54-AQ vs BAT54 |
BAT54 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | DC Components Co Ltd | BAT54-AQ vs BAT54 |
BAT54HE3-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOT-23, 3 PIN | Micro Commercial Components | BAT54-AQ vs BAT54HE3-TP |
LBAT54LT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BAT54-AQ vs LBAT54LT1G |
BAT54LPQ-7 | Rectifier Diode, | Diodes Incorporated | BAT54-AQ vs BAT54LPQ-7 |
BAT54TQ-7-F | Rectifier Diode, | Diodes Incorporated | BAT54-AQ vs BAT54TQ-7-F |