-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, SOD-80, MELF-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5771
|
Newark | Schottky Diode, 50V, 0.2A, Sod-80, Diode Configuration:Single, Repetitive Peak Reverse Voltage:50V, Average Forward Current:200Ma, Forward Voltage Max:900Mv, Forward Surge Current:500Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay BAS86-GS08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 116 |
|
$0.0100 | Buy Now |
DISTI #
06AC5772
|
Newark | Diode, Schottky, Aec-Q101, Single, 50V, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:900Mv, Forward Surge Current Ifsm Max:-, Operating Temperature Rohs Compliant: Yes |Vishay BAS86-GS08 Min Qty: 12500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
BAS86-GS08
|
Avnet Americas | Diode Small Signal Schottky 50V 0.2A 2-Pin Mini-MELF SOD-80 T/R - Tape and Reel (Alt: BAS86-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0502 / $0.0638 | Buy Now |
DISTI #
06AC5771
|
Avnet Americas | Diode Small Signal Schottky 50V 0.2A 2-Pin Mini-MELF SOD-80 T/R - Product that comes on tape, but is not reeled (Alt: 06AC5771) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 116 Partner Stock |
|
$0.1990 / $0.4520 | Buy Now |
|
Future Electronics | BAS86 series 50V 200mA Surface Mount schottky - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0479 / $0.0539 | Buy Now |
|
Future Electronics | BAS86 series 50V 200mA Surface Mount schottky - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0479 / $0.0539 | Buy Now |
DISTI #
BAS86-GS08
|
TME | Diode: Schottky switching, SMD, 50V, 0.2A, MiniMELF,SOD80, 200mW Min Qty: 10 | 19911 |
|
$0.0419 / $0.1041 | Buy Now |
DISTI #
DSKYS5447
|
Rutronik | SCHOTTKY-D. 50V 0,2A MINIMELF RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Stock DE - 17500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0282 / $0.0335 | Buy Now |
DISTI #
BAS86-GS08
|
Avnet Asia | Diode Small Signal Schottky 50V 0.2A 2-Pin Mini-MELF SOD-80 T/R (Alt: BAS86-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAS86-GS08
|
EBV Elektronik | Diode Small Signal Schottky 50V 0.2A 2-Pin Mini-MELF SOD-80 T/R (Alt: BAS86-GS08) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 247500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS86-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS86-GS08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, SOD-80, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS86-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS86-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS86GS08 | SIGNAL DIODE, DO-213AA, GLASS, SOD-80, MINIMELF-2 | Vishay Semiconductors | BAS86-GS08 vs BAS86GS08 |