Part Details for BAS16XV2T1 by onsemi
Overview of BAS16XV2T1 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16XV2T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8973
|
Newark | Rectifier Diode, 0.2A, 75V |Onsemi BAS16XV2T1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 0.2A, 75V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 68569 |
|
$0.0290 / $0.0341 | Buy Now |
|
Win Source Electronics | DIODE SWITCH 200MA 75V SOD523 / Diode | 13333333 |
|
$0.0210 / $0.0310 | Buy Now |
Part Details for BAS16XV2T1
BAS16XV2T1 CAD Models
BAS16XV2T1 Part Data Attributes
|
BAS16XV2T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16XV2T1
onsemi
Switching Diode, SOD-523 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | PLASTIC, CASE 502-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16XV2T1
This table gives cross-reference parts and alternative options found for BAS16XV2T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16XV2T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16XV2T1G | Switching Diode, SOD-523 2 LEAD, 3000-REEL | onsemi | BAS16XV2T1 vs BAS16XV2T1G |
SBAS16XV2T1G | Switching Diode, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS16XV2T1 vs SBAS16XV2T1G |
BAS16XV2T5G | Switching Diode, SOD-523 2 LEAD, 8000-REEL | onsemi | BAS16XV2T1 vs BAS16XV2T5G |
SBAS16XV2T5G | Switching Diode, 8000-REEL, Automotive Qualified | onsemi | BAS16XV2T1 vs SBAS16XV2T5G |