Part Details for BAS16WE6327 by Infineon Technologies AG
Overview of BAS16WE6327 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16WE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS16WE6327-ND
|
DigiKey | DIODE GP 80V 250MA SOT323-3-1 Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26848 In Stock |
|
$0.0200 | Buy Now |
|
Bristol Electronics | Min Qty: 18 | 6000 |
|
$0.0439 / $0.2925 | Buy Now |
|
Quest Components | 0.25 A, 80 V, SILICON, SIGNAL DIODE | 2400 |
|
$0.0780 / $0.3900 | Buy Now |
|
Rochester Electronics | BAS16 - General Purpose High Speed Switching Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 163055 |
|
$0.0195 / $0.0230 | Buy Now |
|
ComSIT USA | SILICON SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 80V V(RRM), Silicon RoHS: Compliant | Europe - 2725 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-323 | 210000 |
|
RFQ |
Part Details for BAS16WE6327
BAS16WE6327 CAD Models
BAS16WE6327 Part Data Attributes
|
BAS16WE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS16WE6327
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16WE6327
This table gives cross-reference parts and alternative options found for BAS16WE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV19WRHG | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAS16WE6327 vs BAV19WRHG |
BAV16W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | BAS16WE6327 vs BAV16W |
BAV21WSF | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAS16WE6327 vs BAV21WSF |
BAV19W | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Kingwell Technology Corp Ltd | BAS16WE6327 vs BAV19W |
BAS16D-G3-18 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAS16WE6327 vs BAS16D-G3-18 |
BAS16E6433 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16WE6327 vs BAS16E6433 |
BAV19W | Rectifier Diode, | Taitron Components Inc | BAS16WE6327 vs BAV19W |
BAV10136 | DIODE 0.3 A, 60 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode | NXP Semiconductors | BAS16WE6327 vs BAV10136 |
BAS16D-V-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Vishay Intertechnologies | BAS16WE6327 vs BAS16D-V-GS08 |
BAS16E6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS16WE6327 vs BAS16E6327 |