-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16W-FDICT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37295 In Stock |
|
$0.0165 / $0.1900 | Buy Now |
DISTI #
BAS16W-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 249000 Factory Stock |
|
$0.0130 / $0.0154 | Buy Now |
DISTI #
BAS16W-7-F
|
Avnet Americas | Diode Switching 75V 0.15A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS16W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 249000 Factory Stock |
|
$0.0130 / $0.0154 | Buy Now |
DISTI #
621-BAS16W-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 200mW RoHS: Compliant | 16180 |
|
$0.0240 / $0.1900 | Buy Now |
DISTI #
V36:1790_06692043
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2348 | Americas - 21000 |
|
$0.0149 / $0.0203 | Buy Now |
DISTI #
V72:2272_06692043
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3924 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2129 Container: Cut Strips | Americas - 3924 |
|
$0.0205 | Buy Now |
DISTI #
70437587
|
RS | Diode Switching 75V 0.15A 3Pin SOT323 | Diodes Inc BAS16W-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0440 | RFQ |
|
Future Electronics | BAS16W Series 150 mW 75 V 2 A Surface Mount Fast Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 21000Reel |
|
$0.0133 / $0.0153 | Buy Now |
|
Future Electronics | BAS16W Series 150 mW 75 V 2 A Surface Mount Fast Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0133 / $0.0153 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16W-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS16W-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS16W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16WT | Rectifier Diode, 1 Element, 0.15A, Silicon, SOT-323, 3 PIN | Micro Commercial Components | BAS16W-7-F vs BAS16WT |
BAS16W-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS16W-7-F vs BAS16W-7 |