Part Details for BAS16VV by NXP Semiconductors
Overview of BAS16VV by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16VV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-BAS16VV
|
Sensible Micro Corporation | Diode Array 100V 200Ma Sot563 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1032 Container: Tape & Reel | 40 |
|
$0.3040 / $0.3610 | RFQ |
|
Win Source Electronics | Rectifier Diode Switching 100V 0.2A 4ns Automotive 6-Pin SOT-666 / Triple high-speed switching diodes | 286000 |
|
$0.3470 / $0.4370 | Buy Now |
Part Details for BAS16VV
BAS16VV CAD Models
BAS16VV Part Data Attributes:
|
BAS16VV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS16VV
NXP Semiconductors
0.2A, 100V, 3 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.18 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16VV
This table gives cross-reference parts and alternative options found for BAS16VV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16VV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16VV,115 | BAS16 series - High-speed switching diodes SOT 6-Pin | NXP Semiconductors | BAS16VV vs BAS16VV,115 |
BAS16VV,115 | BAS16VV - High-speed switching diode@en-us SOT 6-Pin | Nexperia | BAS16VV vs BAS16VV,115 |
BAS16VV | Rectifier Diode, 3 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | BAS16VV vs BAS16VV |