Part Details for BAS16TW-TP by Micro Commercial Components
Overview of BAS16TW-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16TW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS16TW-TPMSCT-ND
|
DigiKey | DIODE ARRAY GP 75V 150MA SOT363 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
833-BAS16TW
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 150mA 2pF RoHS: Compliant | 3483 |
|
$0.0460 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0475 | Buy Now |
Part Details for BAS16TW-TP
BAS16TW-TP CAD Models
BAS16TW-TP Part Data Attributes
|
BAS16TW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS16TW-TP
Micro Commercial Components
Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS16TW-TP
This table gives cross-reference parts and alternative options found for BAS16TW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16TW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16TW-13 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16TW-TP vs BAS16TW-13 |
MMBD4148TW-7-F | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16TW-TP vs MMBD4148TW-7-F |
BAS16TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS16TW-TP vs BAS16TW |
BAS16TW-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS16TW-TP vs BAS16TW-TP-HF |
BAS16TW-7 | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16TW-TP vs BAS16TW-7 |
BAS16TW-7-F | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS16TW-TP vs BAS16TW-7-F |
MMBD4148TW | Rectifier Diode, 3 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS16TW-TP vs MMBD4148TW |