Part Details for BAS16HE3-TP by Micro Commercial Components
Overview of BAS16HE3-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16HE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAS16HE3-TPCT-ND
|
DigiKey | DIODE GEN PURP 100V 215MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2900 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
833-BAS16HE3-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 350mW SWITCHING DIODE RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0188 | Buy Now |
Part Details for BAS16HE3-TP
BAS16HE3-TP CAD Models
BAS16HE3-TP Part Data Attributes:
|
BAS16HE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS16HE3-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.215A, 100V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Application | SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS16HE3-TP
This table gives cross-reference parts and alternative options found for BAS16HE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16HE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116HMFHT116 | Rectifier Diode, | ROHM Semiconductor | BAS16HE3-TP vs BAS116HMFHT116 |
CMBD1201 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon | Continental Device India Ltd | BAS16HE3-TP vs CMBD1201 |
CMBD4148 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, | Continental Device India Ltd | BAS16HE3-TP vs CMBD4148 |
BAS16HLP-7 | Rectifier Diode, 1 Element, 0.215A, 100V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN | Diodes Incorporated | BAS16HE3-TP vs BAS16HLP-7 |