Part Details for BAS1603WE6327HTSA1 by Infineon Technologies AG
Overview of BAS1603WE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS1603WE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0014
|
Newark | Diode, Small Sgnl, 80V, Sod323, Repetitive Reverse Voltage Vrrm Max:80V, Forward Current If(Av):250Ma, Forward Voltage Vf Max:1.25V, Product Range:Bas16 Series, Svhc:No Svhc (27-Jun-2018), Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Infineon BAS1603WE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0820 / $0.3910 | Buy Now |
DISTI #
BAS1603WE6327HTSA1CT-ND
|
DigiKey | DIODE GP 80V 250MA SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12229 In Stock |
|
$0.0377 / $0.3800 | Buy Now |
DISTI #
BAS1603WE6327HTSA1
|
Avnet Americas | Diode Switching 85V 0.25A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAS1603WE6327HTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0402 / $0.0459 | Buy Now |
DISTI #
726-BAS1603WE6327HTS
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Silicon Switch Diode RoHS: Compliant | 231312 |
|
$0.0350 / $0.3700 | Buy Now |
DISTI #
E02:0323_00028883
|
Arrow Electronics | Diode Switching Si 85V 0.25A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2415 | Europe - 45000 |
|
$0.0380 / $0.0576 | Buy Now |
DISTI #
V36:1790_06391409
|
Arrow Electronics | Diode Switching Si 85V 0.25A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2247 | Americas - 33000 |
|
$0.0350 / $0.0457 | Buy Now |
DISTI #
V72:2272_06391409
|
Arrow Electronics | Diode Switching Si 85V 0.25A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2132 Container: Cut Strips | Americas - 1621 |
|
$0.0553 / $0.3421 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 4.5 A Surface Mount Silicon Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0437 / $0.0491 | Buy Now |
|
Future Electronics | BAS16 Series 85 V 4.5 A Surface Mount Silicon Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0437 / $0.0491 | Buy Now |
DISTI #
68038495
|
Verical | Diode Switching Si 85V 0.25A 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Date Code: 2248 | Americas - 495000 |
|
$0.0462 | Buy Now |
Part Details for BAS1603WE6327HTSA1
BAS1603WE6327HTSA1 CAD Models
BAS1603WE6327HTSA1 Part Data Attributes
|
BAS1603WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS1603WE6327HTSA1
Infineon Technologies AG
Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAS1603WE6327HTSA1
This table gives cross-reference parts and alternative options found for BAS1603WE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS1603WE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16-03W-E6327 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | BAS1603WE6327HTSA1 vs BAS16-03W-E6327 |