-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pin Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4016
|
Newark | Rf Diode, 150V, 0.1A, Sod-323, Diode Configuration:Single, Resistance @ If:0.85Ohm, Reverse Voltage:150V, Diode Case Style:Sod-323, No. Of Pins:2 Pin, Diode Capacitance:0.23Pf, Forward Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAR6403WE6327HTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9838 |
|
$0.0480 | Buy Now |
DISTI #
BAR6403WE6327HTSA1CT-ND
|
DigiKey | RF DIODE PIN 150V 250MW SOD323-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6559 In Stock |
|
$0.0630 / $0.4100 | Buy Now |
DISTI #
79Y4016
|
Avnet Americas | RF / Pin Diode, Single, 0.85 ohm, 150 V, SOD-323, 2 Pin, 0.23 pF - Product that comes on tape, but is not reeled (Alt: 79Y4016) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 1558 Partner Stock |
|
$0.1210 / $0.3850 | Buy Now |
DISTI #
BAR6403WE6327HTSA1
|
Avnet Americas | Diode PIN Attenuator/Switch 150V 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAR6403WE6327HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 | Buy Now |
DISTI #
726-BAR6403WE6327HTS
|
Mouser Electronics | PIN Diodes Silicon PIN Diode 150V 100mA RoHS: Compliant | 8836 |
|
$0.0620 / $0.2900 | Buy Now |
DISTI #
V36:1790_06391246
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2323 | Americas - 3000 |
|
$0.0620 / $0.0630 | Buy Now |
DISTI #
V72:2272_06391246
|
Arrow Electronics | Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2131 Container: Cut Strips | Americas - 2107 |
|
$0.0636 / $0.1512 | Buy Now |
|
Future Electronics | PIN Diodes Silicon PIN Diode 150V 100mA RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0655 / $0.0739 | Buy Now |
|
Future Electronics | PIN Diodes Silicon PIN Diode 150V 100mA RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0662 / $0.0747 | Buy Now |
|
Bristol Electronics | 121 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAR6403WE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6403WE6327HTSA1
Infineon Technologies AG
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.8 Ω | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |