-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Sense Transformer, 40A, 1:100, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B82801C0565A100
|
Avnet Americas | Current Transformer 1:100 1500VAC 0.00028Ohm Prim. DCR 1Ohm Sec. DCR 40000mA Surface Mount - Tape and Reel (Alt: B82801C0565A100) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$2.2910 | Buy Now |
DISTI #
871-B82801C0565A100
|
Mouser Electronics | Current Transformers 5.6mH N1:N2=1:100 T4144 EF12.6 SMD RoHS: Compliant | 600 |
|
$1.8100 / $3.7000 | Buy Now |
DISTI #
B82801C0565A100
|
TME | Transformer: measuring, SMD, -40÷125°C, 5.6mH, Trans: 1: 100 Min Qty: 600 | 0 |
|
$1.9400 | RFQ |
DISTI #
B82801C0565A100
|
Avnet Abacus | Current Transformer 1:100 1500VAC 0.00028Ohm Prim. DCR 1Ohm Sec. DCR 40000mA Surface Mount (Alt: B82801C0565A100) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B82801C0565A100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B82801C0565A100
TDK Corporation
Current Sense Transformer, 40A, 1:100, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Height | 10 mm | |
Length | 14.22 mm | |
Load Resistance | 1 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 40 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 5600 µH | |
Surface Mount | YES | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:100 | |
Width | 13.46 mm |