Part Details for B6S by Surge Components Inc
Overview of B6S by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for B6S
B6S CAD Models
B6S Part Data Attributes
|
B6S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
B6S
Surge Components Inc
Bridge Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B6S
This table gives cross-reference parts and alternative options found for B6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB6S-E3 | DIODE 0.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B6S vs MB6S-E3 |
MB6S-E3/45 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B6S vs MB6S-E3/45 |
MB6S-E3/30 | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, TO-269AA, PLASTIC, MBS, 4 PIN | Vishay Intertechnologies | B6S vs MB6S-E3/30 |
MB6S | Bridge Rectifier Diode, 1 Phase, 0.5A, 600V V(RRM), Silicon, | General Instrument Corp | B6S vs MB6S |
B6S | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, | Sensitron Semiconductors | B6S vs B6S |