Part Details for B32-150-LF by YAGEO Corporation
Overview of B32-150-LF by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B32-150-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7308
|
Newark | Gas Discharge Tube, 150V, 500A, Smd, Product Range:B32 Series, Dc Breakover Voltage:150V, Gdt Case Style:Smd, Impulse Discharge Current:500A, Impulse Sparkover Voltage:750V Rohs Compliant: Yes |Yageo B32-150-LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.1860 | Buy Now |
DISTI #
57AK7309
|
Newark | Gas Discharge Tube, 150V, 500A, Smd, Product Range:B32 Series, Dc Breakover Voltage:150V, Gdt Case Style:Smd, Impulse Discharge Current:500A, Impulse Sparkover Voltage:750V Rohs Compliant: Yes |Yageo B32-150-LF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2780 | Buy Now |
DISTI #
13-B32-150-LFCT-ND
|
DigiKey | GDT 150V 500A 2 POLE SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4385 In Stock |
|
$0.2302 / $0.5900 | Buy Now |
DISTI #
57AK7308
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 0.5pF 150VDC 500A 2-Pin Surface Mount T/R (Alt: 57AK7308) RoHS: Not Compliant Package Multiple: 1 Lead time: 30 Weeks, 1 Days | 2500 Partner Stock |
|
$0.3690 / $0.6030 | Buy Now |
DISTI #
603-B32-150-LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500A 150V 2Electrode PCB Mount RoHS: Compliant | 3994 |
|
$0.2300 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2100 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 500A 150V ±30% SMT | 0 |
|
$0.3270 / $0.3760 | RFQ |
Part Details for B32-150-LF
B32-150-LF CAD Models
B32-150-LF Part Data Attributes:
|
B32-150-LF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
B32-150-LF
YAGEO Corporation
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks, 1 Day | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | 40 |