Part Details for AXK6F50547YG by Panasonic Electronic Components
Overview of AXK6F50547YG by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXK6F50547YG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N3462
|
Newark | Header Connector, pcb Mount, plug,50 Contacts, skt,0.02 Pitch, surface Mount Terminal |Panasonic AXK6F50547YG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.7500 | Buy Now |
DISTI #
255-AXK6F50547YGCT-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1961 In Stock |
|
$1.3030 / $2.6200 | Buy Now |
DISTI #
AXK6F50547YG
|
Avnet Americas | Conn Stacking HDR 50 POS 2.5mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: AXK6F50547YG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.4208 / $1.6087 | Buy Now |
DISTI #
769-AXK6F50547YG
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 50 POS 0.5mm RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3500 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
|
Master Electronics | Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
Part Details for AXK6F50547YG
AXK6F50547YG CAD Models
AXK6F50547YG Part Data Attributes:
|
AXK6F50547YG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AXK6F50547YG
Panasonic Electronic Components
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AXK6F50547YG
This table gives cross-reference parts and alternative options found for AXK6F50547YG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK6F50547YG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTMS-125-51-G-D-190 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F50547YG vs HMTMS-125-51-G-D-190 |
MTMS-125-52-S-D-205 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F50547YG vs MTMS-125-52-S-D-205 |
AW-25-03-G-D-125-180 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F50547YG vs AW-25-03-G-D-125-180 |
ERM8-025-08.0-L-DV | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F50547YG vs ERM8-025-08.0-L-DV |
MTMS-125-59-S-D-005 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F50547YG vs MTMS-125-59-S-D-005 |
MTMS-125-56-G-D-000 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | AXK6F50547YG vs MTMS-125-56-G-D-000 |
AW-25-03-G-D-148-090 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F50547YG vs AW-25-03-G-D-148-090 |
MTMS-125-59-G-D-005 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F50547YG vs MTMS-125-59-G-D-005 |
HTSS-125-01-S-D-EM | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AXK6F50547YG vs HTSS-125-01-S-D-EM |
HMTMS-125-59-G-D-535 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | AXK6F50547YG vs HMTMS-125-59-G-D-535 |