Part Details for AW-35-03-G-D-122-120 by Samtec Inc
Overview of AW-35-03-G-D-122-120 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AW-35-03-G-D-122-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-AW-35-03-G-D-122-120-ND
|
DigiKey | 0.80 MM FLEX STACK SMT MICRO BOA Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.3965 | Buy Now |
DISTI #
AW-35-03-G-D-122-1
|
Avnet Americas | Conn Board Stacker HDR 70 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: AW-35-03-G-D-122-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$9.0200 / $13.4500 | Buy Now |
DISTI #
200-AW3503GD122120
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.1200 / $13.4500 | Order Now |
|
Onlinecomponents.com | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.1200 / $13.4500 | Buy Now |
DISTI #
000000000002500653
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker Min Qty: 1 | 0 |
|
$8.0400 / $13.4500 | Buy Now |
|
Master Electronics | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant | 0 |
|
$4.1200 / $13.4500 | Buy Now |
DISTI #
5cd8d34ecd7c1c4c381f2225
|
Samtec | 0.80 mm Flex Stack, Surface Mount Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$4.1200 / $13.4500 | Buy Now |
Part Details for AW-35-03-G-D-122-120
AW-35-03-G-D-122-120 CAD Models
AW-35-03-G-D-122-120 Part Data Attributes:
|
AW-35-03-G-D-122-120
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
AW-35-03-G-D-122-120
Samtec Inc
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.2 A | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 70 |
Alternate Parts for AW-35-03-G-D-122-120
This table gives cross-reference parts and alternative options found for AW-35-03-G-D-122-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-35-03-G-D-122-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AW-35-03-G-D-127-100 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs AW-35-03-G-D-127-100 |
AW-35-03-G-D-122-097-P-TR | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs AW-35-03-G-D-122-097-P-TR |
AW-35-03-G-D-125-180 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs AW-35-03-G-D-125-180 |
AW-35-03-G-D-206-075-ES-A | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs AW-35-03-G-D-206-075-ES-A |
AW-35-03-G-D-160-145-A | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs AW-35-03-G-D-160-145-A |
ERM8-035-05.0-S-DV-EGP-TR | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs ERM8-035-05.0-S-DV-EGP-TR |
AW-35-03-G-D-182-075-EP-A | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs AW-35-03-G-D-182-075-EP-A |
AW-35-03-G-D-160-080 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs AW-35-03-G-D-160-080 |
AW-35-03-G-D-122-097-TR | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs AW-35-03-G-D-122-097-TR |
AW-35-03-G-D-205-100 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | AW-35-03-G-D-122-120 vs AW-35-03-G-D-205-100 |