Part Details for AUIPS7141RTRL by Infineon Technologies AG
Overview of AUIPS7141RTRL by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AUIPS7141RTRL
AUIPS7141RTRL CAD Models
AUIPS7141RTRL Part Data Attributes:
|
AUIPS7141RTRL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
AUIPS7141RTRL
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , SMSIP5H,.39,44TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.39,44TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 28 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.1 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AUIPS7141RTRL
This table gives cross-reference parts and alternative options found for AUIPS7141RTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIPS7141RTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS7141R | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | AUIPS7141RTRL vs AUIPS7141R |
AUIPS7141RTRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-5 | International Rectifier | AUIPS7141RTRL vs AUIPS7141RTRR |
AUIPS7141RTR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-5 | International Rectifier | AUIPS7141RTRL vs AUIPS7141RTR |