Part Details for ATMXT1066TD-C2U001 by Microchip Technology Inc
Overview of ATMXT1066TD-C2U001 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMXT1066TD-C2U001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7877
|
Newark | Maxtouch Td Series, 1066 Channel Touchscreen Controller Ic, Bga (Hdi), Tray 114 Ufbga 7X5X0.65Mm Tray Rohs Compliant: Yes |Microchip ATMXT1066TD-C2U001 Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 | Buy Now |
DISTI #
150-ATMXT1066TD-C2U001-ND
|
DigiKey | MAXTOUCH TD CTLR IC Min Qty: 1 Lead time: 8 Weeks Container: Tray |
574 In Stock |
|
$6.3300 | Buy Now |
DISTI #
ATMXT1066TD-C2U001
|
Avnet Americas | Touch Screen Controller 12.4-Inch Serial I2C 16-Touches 200 Hz 1066-Nodes 114-Pin UFBGA Tray - Trays (Alt: ATMXT1066TD-C2U001) RoHS: Not Compliant Min Qty: 432 Package Multiple: 432 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.2600 / $6.3300 | Buy Now |
DISTI #
579-MXT1066TD-C2U001
|
Mouser Electronics | Touch Screen Controllers maXTouch TD Series, 1066 Channel Touchscreen Controller IC, BGA (HDI), Tray RoHS: Compliant | 417 |
|
$5.2600 / $6.3300 | Buy Now |
DISTI #
ATMXT1066TD-C2U001
|
Microchip Technology Inc | maXTouch 114 Ball device, Projected EOL: 2044-06-23 RoHS: Compliant pbFree: Yes |
2484 Alternates Available |
|
$4.6000 / $6.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 432 Package Multiple: 432 | 0 |
|
$6.3800 | Buy Now |
|
Onlinecomponents.com | 2160 Factory Stock |
|
$4.9900 / $10.4500 | Buy Now | |
|
Ameya Holding Limited | 2376 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 432 | 1728 |
|
$5.4400 / $6.5600 | Buy Now |
|
LCSC | UFBGA-114(5x7) Touch Screen Controllers ROHS | 37 |
|
$6.2617 / $10.3295 | Buy Now |
Part Details for ATMXT1066TD-C2U001
ATMXT1066TD-C2U001 CAD Models
ATMXT1066TD-C2U001 Part Data Attributes:
|
ATMXT1066TD-C2U001
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMXT1066TD-C2U001
Microchip Technology Inc
Microprocessor Circuit, CMOS, PBGA114
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UFBGA-114 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PBGA-B114 | |
Length | 7 mm | |
Number of Terminals | 114 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA114,9X13,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CAPACITIVE TOUCH SCREEN CONTROLLER |