Part Details for ATA6626C-PGQW-1 by Microchip Technology Inc
Overview of ATA6626C-PGQW-1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for ATA6626C-PGQW-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATA6626C-PGQW-1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 20VQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6800 | Buy Now |
DISTI #
ATA6626C-PGQW-1
|
Avnet Americas | LIN Bus Transceiver 1 TX 1 RX 20.48Kbps 20-Pin VQFN EP T/R - Tape and Reel (Alt: ATA6626C-PGQW-1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ATA6626C-PGQW-1
|
Avnet Silica | LIN Bus Transceiver 1 TX 1 RX 20.48Kbps 20-Pin VQFN EP T/R (Alt: ATA6626C-PGQW-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATA6626C-PGQW-1
ATA6626C-PGQW-1 CAD Models
ATA6626C-PGQW-1 Part Data Attributes:
|
ATA6626C-PGQW-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATA6626C-PGQW-1
Microchip Technology Inc
IC TXRX LIN BUS REG 20QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, LEAD FREE, VQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 53 mA | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |