-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 2MHZ 8TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8057
|
Newark | 1.8-5.5V, 2Mhz, Ind Temp, 8-Tssop Rohs Compliant: Yes |Microchip AT93C46E-TH-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.3060 | Buy Now |
DISTI #
68T5244
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Tssop-8, Memory Configuration:64 X 16Bit, Interfaces:Serial 3-Wire, Clock Frequency Max:250Khz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip AT93C46E-TH-B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1075 |
|
$0.1780 | Buy Now |
DISTI #
AT93C46E-TH-B-ND
|
DigiKey | IC EEPROM 1KBIT 3-WIRE 8TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
4803 In Stock |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
AT93C46E-TH-B
|
Avnet Americas | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Rail/Tube (Alt: AT93C46E-TH-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 1200 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
68T5244
|
Avnet Americas | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin TSSOP Bulk - Bulk (Alt: 68T5244) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 1075 Partner Stock |
|
$0.3120 | Buy Now |
DISTI #
556-A93C46ETH-B
|
Mouser Electronics | EEPROM 8 1.8V - 1.8V RoHS: Compliant | 2059 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
AT93C46E-TH-B
|
Microchip Technology Inc | 1.8-5.5V, 2MHz, Ind Temp, 8-TSSOP, Projected EOL: 2039-12-02 RoHS: Compliant pbFree: Yes |
14650 Alternates Available |
|
$0.2300 / $0.2600 | Buy Now |
|
Future Electronics | AT93C46E Series 1 Kb (64 x 16) 1.8 - 5.5 V 3-wire Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 5079Tube |
|
$0.2450 / $0.2850 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 1Kbit (64 x 16) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube |
2000 In Stock 14600 Factory Stock |
|
$0.2397 / $0.2887 | Buy Now |
DISTI #
AT93C46E-TH-B
|
TME | IC: EEPROM memory, 1kbEEPROM, 3-wire, 64kx16bit, 1.8÷5.5V, 2MHz Min Qty: 3 | 1 |
|
$0.2900 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT93C46E-TH-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C46E-TH-B
Microchip Technology Inc
IC EEPROM 1KBIT 2MHZ 8TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT93C46E-TH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46E-TH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR93L46FV-W | EEPROM, 64X16, Serial, CMOS, PDSO8, SSOP-8 | ROHM Semiconductor | AT93C46E-TH-B vs BR93L46FV-W |
AT93C46DN-SH-T-989 | EEPROM, 64X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT93C46E-TH-B vs AT93C46DN-SH-T-989 |
AT93C46DY6-YH-E | EEPROM, 64X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT93C46E-TH-B vs AT93C46DY6-YH-E |
BR93L46FV-WE2 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD FREE, SSOP-8 | ROHM Semiconductor | AT93C46E-TH-B vs BR93L46FV-WE2 |
AT93C46DN-SP25-T | EEPROM, 64X16, Serial, PDSO8 | Microchip Technology Inc | AT93C46E-TH-B vs AT93C46DN-SP25-T |
AT93C46D-TP25-T | EEPROM, 64X16, Serial, PDSO8 | Microchip Technology Inc | AT93C46E-TH-B vs AT93C46D-TP25-T |
AT93C46EN-SH-E | EEPROM | Microchip Technology Inc | AT93C46E-TH-B vs AT93C46EN-SH-E |
AT93C46DN-SH-E | EEPROM | Microchip Technology Inc | AT93C46E-TH-B vs AT93C46DN-SH-E |
AT93C46E-PU-B | EEPROM | Microchip Technology Inc | AT93C46E-TH-B vs AT93C46E-PU-B |
AT93C46DN-SP25-B | EEPROM, 64X16, Serial, PDSO8 | Microchip Technology Inc | AT93C46E-TH-B vs AT93C46DN-SP25-B |