Part Details for AT93C46E-PU by Microchip Technology Inc
Overview of AT93C46E-PU by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT93C46E-PU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6373
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Dip-8, Memory Size:1Kbit, Eeprom Memory Configuration:64 X 16Bit, Memory Interface Type:Serial 3-Wire, Clock Frequency:2Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Microchip AT93C46E-PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3569 |
|
$0.4780 / $0.5200 | Buy Now |
DISTI #
AT93C46E-PU-ND
|
DigiKey | IC EEPROM 1KBIT 3-WIRE 2MHZ 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1165 In Stock |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
AT93C46E-PU
|
Avnet Americas | EEPROM Serial-3Wire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: AT93C46E-PU) RoHS: Not Compliant Min Qty: 700 Package Multiple: 50 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
556-A93C46E-PU
|
Mouser Electronics | EEPROM 1K 3-WIRE 64 x 16 1.8V RoHS: Compliant | 914 |
|
$0.4600 / $0.5000 | Buy Now |
DISTI #
AT93C46E-PU
|
Microchip Technology Inc | 1.8-5.5V, 2MHz, Ind Temp, 8-PDIP, Projected EOL: 2039-11-13 RoHS: Compliant pbFree: Yes | 21064 |
|
$0.4200 / $0.5000 | Buy Now |
DISTI #
73927046
|
RS | EEPROM, serial three-wire 1.8-5.5V, 2MHz, Ind Temp, 8-PDIP, 64 x 16 | Microchip Technology Inc. AT93C46E-PU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 700 |
|
$0.4590 / $0.5400 | Buy Now |
|
Future Electronics | AT93C46E Series 1 Kb (64 x 16) 5.5 V 5 ms Three-Wire Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.4500 / $0.5300 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 1Kbit (64 x 16) - 2.5V/3.3V/5V - 8-Pin PDIP W - Tube |
1500 In Stock 23200 Factory Stock |
|
$0.4353 / $0.5462 | Buy Now |
DISTI #
AT93C46E-PU
|
TME | IC: EEPROM memory, 1kbEEPROM, 3-wire, 64kx16bit, 1.8÷5.5V, 2MHz Min Qty: 3 | 0 |
|
$0.5000 / $0.6100 | RFQ |
|
Ameya Holding Limited | IC: EEPROM memory, 3-wire, 64kx16bit, 1.8÷5.5V, 2MHz, PDIP8, serial | 5749 |
|
RFQ |
Part Details for AT93C46E-PU
AT93C46E-PU CAD Models
AT93C46E-PU Part Data Attributes:
|
AT93C46E-PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C46E-PU
Microchip Technology Inc
IC EEPROM 1KBIT 2MHZ 8DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT93C46E-PU
This table gives cross-reference parts and alternative options found for AT93C46E-PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46E-PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C46E-PU-B | EEPROM | Microchip Technology Inc | AT93C46E-PU vs AT93C46E-PU-B |