Part Details for AT93C46DY6-YH-T by Microchip Technology Inc
Overview of AT93C46DY6-YH-T by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT93C46DY6-YH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5242
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Udfn-8, Memory Configuration:128K X 8Bit/64K X 16Bit, Interfaces:Serial 3-Wire, Clock Frequency Max:2Mhz, Ic Case/Package:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT93C46DY6-YH-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2740 | Buy Now |
DISTI #
AT93C46DY6-YH-TCT-ND
|
DigiKey | IC EEPROM 1KBIT 3-WIRE 8MINI MAP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10053 In Stock |
|
$0.2704 / $0.3000 | Buy Now |
DISTI #
AT93C46DY6-YH-T
|
Avnet Americas | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin MLP T/R - Tape and Reel (Alt: AT93C46DY6-YH-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
556-A93C46DY6YHT
|
Mouser Electronics | EEPROM 8 ULT-THIN MINI MAP CYCLES - 10MS 1.8V RoHS: Compliant | 6134 |
|
$0.2630 / $0.2900 | Buy Now |
DISTI #
AT93C46DY6-YH-T
|
Microchip Technology Inc | 1.8-5.5V, 2MHz, Ind Temp, 8-UDFN, Projected EOL: 2039-12-28 RoHS: Compliant pbFree: Yes |
14776 Alternates Available |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | 3-Wire Serial EEPROM, 1K (128 x 8 or 64 x 8), I-Temp, 1.8-5.5V, 8-UDFN RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-3Wire - 1Kbit (128 x 8/64 x 16) - 2.5V/3.3V/5V - Automotive - 8-Pin UDFN EP - Tape&Reel |
3789 In Stock 20000 Factory Stock |
|
$0.2499 / $0.2569 | Buy Now |
|
Ameya Holding Limited | 3-Wire Serial EEPROM, 1K (128 x 8 or 64 x 8), I-Temp, 1.8-5.5V, 8-UDFN | 14776 |
|
RFQ | |
|
NAC | 1.8-5.5V, 2MHz, Ind Temp, 8-UDFN - Package: 8 UDFN 2x3x0.6mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2600 / $0.3200 | Buy Now |
DISTI #
AT93C46DY6-YH-T
|
Avnet Silica | EEPROM Serial-3Wire 1K-bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin MLP T/R (Alt: AT93C46DY6-YH-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AT93C46DY6-YH-T
AT93C46DY6-YH-T CAD Models
AT93C46DY6-YH-T Part Data Attributes:
|
AT93C46DY6-YH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C46DY6-YH-T
Microchip Technology Inc
IC EEPROM 1KBIT 2MHZ 8MINIMAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for AT93C46DY6-YH-T
This table gives cross-reference parts and alternative options found for AT93C46DY6-YH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46DY6-YH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BR93L46FV-WE2 | EEPROM, 64X16, Serial, CMOS, PDSO8, LEAD FREE, SSOP-8 | ROHM Semiconductor | AT93C46DY6-YH-T vs BR93L46FV-WE2 |