-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 1KBIT 2MHZ 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3879
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Soic-8, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit/64 X 16Bit, Memory Interface Type:Serial 3-Wire, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Microchip AT93C46DN-SH-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18248 |
|
$0.2600 / $0.2700 | Buy Now |
DISTI #
97AC9747
|
Newark | 1.8-5.5V, 2Mhz, Ind Temp, 8-Soic-N Rohs Compliant: Yes |Microchip AT93C46DN-SH-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1932 |
|
$0.2600 | Buy Now |
DISTI #
68T5240
|
Newark | Serial Eeprom, 1Kbit, 2Mhz, Soic-8, Memory Configuration:128K X 8Bit/64K X 16Bit, Interfaces:Serial 3-Wire, Clock Frequency Max:2Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip AT93C46DN-SH-B Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 | Buy Now |
DISTI #
AT93C46DN-SH-B-ND
|
DigiKey | IC EEPROM 1KBIT 3-WIRE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
6167 In Stock |
|
$0.2575 / $0.2700 | Buy Now |
DISTI #
AT93C46DN-SH-B
|
Avnet Americas | EEPROM Serial-3Wire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT93C46DN-SH-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Tube | 1932 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
AT93C46DN-SH-B
|
Avnet Americas | EEPROM Serial-3Wire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT93C46DN-SH-B) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Container: Tube | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
AT93C46DN-SH-B
|
Avnet Americas | EEPROM Serial-3Wire 1K-Bit 128 x 8/64 x 16 2.5V/3.3V/5V 8-Pin SOIC Bulk - Rail/Tube (Alt: AT93C46DN-SH-B) RoHS: Compliant Min Qty: 1300 Package Multiple: 100 Container: Tube | 0 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
556-A93C46DNSH-B
|
Mouser Electronics | EEPROM 1K 3-WIRE 128 x 8 1.8V RoHS: Compliant | 31855 |
|
$0.2500 / $0.2600 | Buy Now |
DISTI #
AT93C46DN-SH-B
|
Microchip Technology Inc | 1.8-5.5V, 2MHz, Ind Temp, 8-SOIC-N, Projected EOL: 2039-11-08 RoHS: Compliant pbFree: Yes | 55200 |
|
$0.2300 / $0.2600 | Buy Now |
|
Future Electronics | AT93C46D Series 1 KB (128 x 8/64 x 16) 5.5 V 3-Wire Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3675Tube |
|
$0.2350 / $0.2750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT93C46DN-SH-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT93C46DN-SH-B
Microchip Technology Inc
IC EEPROM 1KBIT 2MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for AT93C46DN-SH-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT93C46DN-SH-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT93C46DN-SH-E | EEPROM | Microchip Technology Inc | AT93C46DN-SH-B vs AT93C46DN-SH-E |
AT93C46DN-SH-B | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT93C46DN-SH-B vs AT93C46DN-SH-B |
AT93C46DN-SH-T | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | AT93C46DN-SH-B vs AT93C46DN-SH-T |
AT93C46DN-SH-T-989 | EEPROM, 64X16, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT93C46DN-SH-B vs AT93C46DN-SH-T-989 |