-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 40DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6456
|
Newark | Mcu, 8Bit, 24Mhz, Dip-40, Product Range:8051 Family At89C51 Series Microcontrollers, Cpu Speed:24Mhz, Program Memory Size:32Kb, Ram Memory Size:512Byte, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:32I/O S, Embedded Interfacerohs Compliant: Yes |Microchip AT89C51RC-24PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$4.7400 / $5.3800 | Buy Now |
DISTI #
68T4926
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 24Mhz, Dip-40, Product Range:8051 Family At89C51 Series Microcontrollers, Device Core:8051, Operating Frequency Max:24Mhz, Program Memory Size:32Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, Msl:- Rohs Compliant: Yes |Microchip AT89C51RC-24PU Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now |
DISTI #
AT89C51RC-24PU-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40PDIL Min Qty: 1 Lead time: 7 Weeks Container: Tube |
3665 In Stock |
|
$4.5625 / $5.1700 | Buy Now |
DISTI #
AT89C51RC-24PU
|
Avnet Americas | MCU 8-bit AT89 80C51 CISC 32KB Flash 5V 40-Pin PDIP - Rail/Tube (Alt: AT89C51RC-24PU) RoHS: Compliant Min Qty: 140 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$4.2800 / $5.1700 | Buy Now |
DISTI #
556-A89C51RC-24PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K FLASH 4.0 TO 5.5V RoHS: Compliant | 1856 |
|
$4.5700 / $5.1700 | Buy Now |
DISTI #
E54:1762_01130269
|
Arrow Electronics | MCU 8-bit 8051 CISC 32KB Flash 5V 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 80 Package Multiple: 10 Lead time: 7 Weeks Date Code: 2409 | Europe - 80 |
|
$4.4060 / $4.5970 | Buy Now |
DISTI #
V99:2348_07152667
|
Arrow Electronics | MCU 8-bit 8051 CISC 32KB Flash 5V 40-Pin PDIP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2302 | Americas - 33 |
|
$4.9010 | Buy Now |
DISTI #
AT89C51RC-24PU
|
Microchip Technology Inc | 8051 32K FLASH 4 TO 5.5V,PDIP,GREEN, Projected EOL: 2039-12-11 RoHS: Compliant pbFree: Yes |
21 Alternates Available |
|
$3.7400 / $5.1700 | Buy Now |
|
Future Electronics | AT89xx Series 32 KB Flash 512 B SRAM 24 MHz 8-Bit Microcontroller - DIP-40 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 10 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$4.5600 / $5.0700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 32KB Flash - 5V - 40-Pin PDIP W - Tube RoHS: Compliant |
510 In Stock 120 Factory Stock |
|
$4.3500 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89C51RC-24PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51RC-24PU
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 40DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.324 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.826 mm | |
Speed | 24 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89C51RC-24PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51RC-24PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51RC-24PJ | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | AT89C51RC-24PU vs AT89C51RC-24PJ |
AT89C51RC-24PU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | AT89C51RC-24PU vs AT89C51RC-24PU |
AT87F51RC-24PI | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Atmel Corporation | AT89C51RC-24PU vs AT87F51RC-24PI |
AT89C51RC-24PC | Microcontroller, 8-Bit, FLASH, 8051 CPU, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | AT89C51RC-24PU vs AT89C51RC-24PC |
AT89C51RC-24PL | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | Atmel Corporation | AT89C51RC-24PU vs AT89C51RC-24PL |