Datasheets
AT45DB161E-SSHF-T by:

Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8

Part Details for AT45DB161E-SSHF-T by Atmel Corporation

Overview of AT45DB161E-SSHF-T by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AT45DB161E-SSHF-T

AT45DB161E-SSHF-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT45DB161E-SSHF-T Part Data Attributes:

AT45DB161E-SSHF-T Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT45DB161E-SSHF-T Atmel Corporation Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ATMEL CORP
Part Package Code SOIC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 85 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.925 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 3 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.00005 A
Supply Current-Max 0.026 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE
Width 3.9 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for AT45DB161E-SSHF-T

This table gives cross-reference parts and alternative options found for AT45DB161E-SSHF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB161E-SSHF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT45DB161E-SSHF-B Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT45DB161E-SSHF-T vs AT45DB161E-SSHF-B
AT45DB161E-SSHF2B-T Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT45DB161E-SSHF-T vs AT45DB161E-SSHF2B-T
AT45DB161E-SSHF-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel Renesas Electronics Corporation AT45DB161E-SSHF-T vs AT45DB161E-SSHF-T
AT45DB161E-SSHF2B-T 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-N, 4000/Tape & Reel Renesas Electronics Corporation AT45DB161E-SSHF-T vs AT45DB161E-SSHF2B-T
AT45DB161E-SSHF-T Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation AT45DB161E-SSHF-T vs AT45DB161E-SSHF-T
AT45DB161E-SSHF2B-T Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation AT45DB161E-SSHF-T vs AT45DB161E-SSHF2B-T
AT45DB161E-SSHF-B Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Adesto Technologies Corporation AT45DB161E-SSHF-T vs AT45DB161E-SSHF-B
Part Number Description Manufacturer Compare
AT45DB161E-SHD-B Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation AT45DB161E-SSHF-T vs AT45DB161E-SHD-B
M25P16-VMW6TP Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions AT45DB161E-SSHF-T vs M25P16-VMW6TP
AT45DB161E-SHF-T Flash, 16MX1, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Atmel Corporation AT45DB161E-SSHF-T vs AT45DB161E-SHF-T
M25PX16SVMN3TP EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions AT45DB161E-SSHF-T vs M25PX16SVMN3TP
M45PE16-VMW6TG 16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT45DB161E-SSHF-T vs M45PE16-VMW6TG
AT45DB161E-SSHF-B Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT45DB161E-SSHF-T vs AT45DB161E-SSHF-B
AT45DB161E-SSHF2B-T Flash, 16MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT45DB161E-SSHF-T vs AT45DB161E-SSHF2B-T
M45PE16-VMW6P 16MX1 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics AT45DB161E-SSHF-T vs M45PE16-VMW6P
M45PE16-VMW6TP Flash, 2MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions AT45DB161E-SSHF-T vs M45PE16-VMW6TP
M25PX16STVMN3TP EEPROM, 2MX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions AT45DB161E-SSHF-T vs M25PX16STVMN3TP

AT45DB161E-SSHF-T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB161E-SSHF-T by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB161E-SSHF-T by Atmel Corporation

  • Please alert me when AT45DB161E-SSHF-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT45DB161E-SSHF-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB161E-SSHF-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT45DB161E-SSHF-T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB161E-SSHF-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB161E-SSHF-T by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: