Datasheets
AT45DB081D-SSU-SL954 by:

Flash, 8MX1, PDSO8, SOIC-8

Part Details for AT45DB081D-SSU-SL954 by Adesto Technologies Corporation

Overview of AT45DB081D-SSU-SL954 by Adesto Technologies Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for AT45DB081D-SSU-SL954

AT45DB081D-SSU-SL954 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT45DB081D-SSU-SL954 Part Data Attributes

AT45DB081D-SSU-SL954 Adesto Technologies Corporation
Buy Now Datasheet
Compare Parts:
AT45DB081D-SSU-SL954 Adesto Technologies Corporation Flash, 8MX1, PDSO8, SOIC-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ADESTO TECHNOLOGIES CORP
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Adesto Technologies
Additional Feature ORGANIZED AS 4096 PAGES OF 256 BYTES EACH
Clock Frequency-Max (fCLK) 66 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.925 mm
Memory Density 8388608 bit
Memory IC Type FLASH
Memory Width 1
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8MX1
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Programming Voltage 2.7 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Standby Current-Max 0.000025 A
Supply Current-Max 0.017 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Type NOR TYPE
Width 3.9 mm
Write Protection HARDWARE/SOFTWARE

Alternate Parts for AT45DB081D-SSU-SL954

This table gives cross-reference parts and alternative options found for AT45DB081D-SSU-SL954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT45DB081D-SSU-SL954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT45DB081D-SSU-SL955 Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT45DB081D-SSU-SL954 vs AT45DB081D-SSU-SL955
AT45DB081D-SSU-SL954 Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT45DB081D-SSU-SL954 vs AT45DB081D-SSU-SL954
AT45DB081D-SSU Flash, 8MX1, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation AT45DB081D-SSU-SL954 vs AT45DB081D-SSU
AT45DB081D-SSU Flash, 8MX1, PDSO8, SOIC-8 Adesto Technologies Corporation AT45DB081D-SSU-SL954 vs AT45DB081D-SSU
Part Number Description Manufacturer Compare
W25Q80DVUXAE Flash, 1MX8, PDSO8, USON-8 Winbond Electronics Corp AT45DB081D-SSU-SL954 vs W25Q80DVUXAE
W25Q80BVZPJG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp AT45DB081D-SSU-SL954 vs W25Q80BVZPJG
W25Q80BVZPBG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp AT45DB081D-SSU-SL954 vs W25Q80BVZPBG
SST25VF040-20-4I-QAE 512M X 8 FLASH 2.7V PROM, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 Microchip Technology Inc AT45DB081D-SSU-SL954 vs SST25VF040-20-4I-QAE
M25P10-AVZW6TG/Y Flash, 128KX8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 Numonyx Memory Solutions AT45DB081D-SSU-SL954 vs M25P10-AVZW6TG/Y
M25PE40-VMP6TG Flash, 512KX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 Micron Technology Inc AT45DB081D-SSU-SL954 vs M25PE40-VMP6TG
AT25DF321A-MH-T Flash, 4MX8, PDSO8, UDFN-8 Adesto Technologies Corporation AT45DB081D-SSU-SL954 vs AT25DF321A-MH-T
M25P40SVMP3P/XA EEPROM, 512KX8, Serial, CMOS, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions AT45DB081D-SSU-SL954 vs M25P40SVMP3P/XA
S25L004A0LNFI001 Flash, 4MX1, 5 X 6 MM, LEAD FREE, USON-8 Spansion AT45DB081D-SSU-SL954 vs S25L004A0LNFI001
W25Q20BWUXIP Flash, 2MX1, PDSO8, 2 X 3 MM, GREEN, USON-8 Winbond Electronics Corp AT45DB081D-SSU-SL954 vs W25Q20BWUXIP

AT45DB081D-SSU-SL954 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT45DB081D-SSU-SL954 by Adesto Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT45DB081D-SSU-SL954 by Adesto Technologies Corporation

  • Please alert me when AT45DB081D-SSU-SL954 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT45DB081D-SSU-SL954 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT45DB081D-SSU-SL954 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT45DB081D-SSU-SL954 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT45DB081D-SSU-SL954.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT45DB081D-SSU-SL954 by Adesto Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: