-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT30TS01-MAA5M-TCT-ND
|
DigiKey | SENSOR 1.7-3.6V EXT TMP 8WDFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.6200 / $0.9000 | Buy Now |
DISTI #
AT30TS01-MAA5M-T
|
Avnet Americas | 1-CH TMP SNSR, I2C - 1.7-3.6V, 1MHZ, EXT TMP, 8-WDFN - Tape and Reel (Alt: AT30TS01-MAA5M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
556-AT30TS01-MAA5M-T
|
Mouser Electronics | Board Mount Temperature Sensors 1-ch Tmp Snsr, I2C - 1.7-3.6V, 1MHz, Ext Tmp, 8-WDFN RoHS: Compliant | 3079 |
|
$0.9340 / $1.9900 | Buy Now |
DISTI #
AT30TS01-MAA5M-T
|
Microchip Technology Inc | 1.7-3.6V, 1MHz, Ext Tmp, 8-WDFN, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
3390 Alternates Available |
|
$0.8100 / $1.1300 | Buy Now |
|
Onlinecomponents.com | 1-CH TMP SNSR, I2C - 1.7-3.6V, 1MHZ, EXT TMP, 8-WDFN - Tape and Reel |
5000 In Stock |
|
$0.9170 / $2.0110 | Buy Now |
DISTI #
AT30TS01-MAA5M-T
|
Avnet Americas | 1-CH TMP SNSR, I2C - 1.7-3.6V, 1MHZ, EXT TMP, 8-WDFN - Tape and Reel (Alt: AT30TS01-MAA5M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT30TS01-MAA5M-T
|
Avnet Silica | (Alt: AT30TS01-MAA5M-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 1-CH TMP SNSR, I2C - 1.7-3.6V, 1MHZ, EXT TMP, 8-WDFN - Tape and Reel |
5000 In Stock |
|
$0.9170 / $2.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT30TS01-MAA5M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS01-MAA5M-T
Microchip Technology Inc
Serial Switch/Digital Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER |