Part Details for AT24C02D-WWU11M-T by Microchip Technology Inc
Overview of AT24C02D-WWU11M-T by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C02D-WWU11M-T
AT24C02D-WWU11M-T CAD Models
AT24C02D-WWU11M-T Part Data Attributes:
|
AT24C02D-WWU11M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT24C02D-WWU11M-T
Microchip Technology Inc
EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | EEPROM | |
Serial Bus Type | I2C |
Alternate Parts for AT24C02D-WWU11M-T
This table gives cross-reference parts and alternative options found for AT24C02D-WWU11M-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C02D-WWU11M-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C02D-XHM-B | EEPROM, 256X8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24C02D-WWU11M-T vs AT24C02D-XHM-B |
AT24C02D-WWU11-T | EEPROM | Microchip Technology Inc | AT24C02D-WWU11M-T vs AT24C02D-WWU11-T |
AT24C02D-XHM-T | EEPROM, 256X8, Serial, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT24C02D-WWU11M-T vs AT24C02D-XHM-T |
AT24C02D-WWU11M | AT24C02D-WWU11M | Microchip Technology Inc | AT24C02D-WWU11M-T vs AT24C02D-WWU11M |
FT24C02A-KTR-T | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Fremont Micro Devices (USA) Inc | AT24C02D-WWU11M-T vs FT24C02A-KTR-T |
AT24C02D-SSHMHY-T | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | AT24C02D-WWU11M-T vs AT24C02D-SSHMHY-T |
AT24C02D-MAHM-E | AT24C02D-MAHM-E | Microchip Technology Inc | AT24C02D-WWU11M-T vs AT24C02D-MAHM-E |