Part Details for AT0603FRE0727KL by YAGEO Corporation
Overview of AT0603FRE0727KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0603FRE0727KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AT0603FRE0727KL-ND
|
DigiKey | RES 27K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0234 | Buy Now |
DISTI #
AT0603FRE0727KL
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0603 27kOhm 1% Paper T/R - Tape and Reel (Alt: AT0603FRE0727KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0133 | Buy Now |
DISTI #
603-AT0603FRE0727KL
|
Mouser Electronics | Thin Film Resistors - SMD 0603 27kOhms 1% 50PPM 27kOhms AECQ2 RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
Future Electronics | Chip Resistor Automotive Grade Thin Film 0603 27kOhm 1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0157 / $0.0182 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 27K Ohms 1% 1/10W 50PPM AEC-Q200 S | 0 |
|
$0.0313 / $0.0382 | RFQ |
Part Details for AT0603FRE0727KL
AT0603FRE0727KL CAD Models
AT0603FRE0727KL Part Data Attributes:
|
AT0603FRE0727KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0603FRE0727KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AT0603FRE0727KL
This table gives cross-reference parts and alternative options found for AT0603FRE0727KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0603FRE0727KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032702FEP2 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE0727KL vs RTX032702FEP2 |
CRT0603-FZ-2702EST | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AT0603FRE0727KL vs CRT0603-FZ-2702EST |
WF06Q2702FTLQ | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE0727KL vs WF06Q2702FTLQ |
SF06Q2702FTLA | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AT0603FRE0727KL vs SF06Q2702FTLA |
RN73H1JTTD2702F50 | Fixed Resistor, Metal Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AT0603FRE0727KL vs RN73H1JTTD2702F50 |
AS0603Q2702F-T5 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AT0603FRE0727KL vs AS0603Q2702F-T5 |
RTX032702FEP3 | Fixed Resistor, Thin Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | AT0603FRE0727KL vs RTX032702FEP3 |
RN73R1JTTP2702F50 | Fixed Resistor, Metal Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRE0727KL vs RN73R1JTTP2702F50 |
RN73H1JGTD2702F50 | Fixed Resistor, Metal Film, 0.1W, 27000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AT0603FRE0727KL vs RN73H1JGTD2702F50 |