-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 16.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0848
|
Newark | Mems Oscillator, 16Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:16Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:2.5V, Product Range:Asflmb Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASFLMB-16.000MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1300 / $5.2900 | Buy Now |
DISTI #
39T2808
|
Newark | Mems Oscillator, 16Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:16Mhz, Frequency Tolerance:± 10Ppm, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASFLMB-16.000MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0300 | Buy Now |
DISTI #
535-10988-1-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ LVCMOS Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1580 In Stock |
|
$2.1336 / $3.4500 | Buy Now |
DISTI #
815-ASFLMB-16-XY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 16.0000MHZ LVCMOS RoHS: Compliant | 612 |
|
$4.5800 | Buy Now |
DISTI #
V72:2272_09152738
|
Arrow Electronics | Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2331 Container: Cut Strips | Americas - 1000 |
|
$3.7670 / $4.1510 | Buy Now |
|
Future Electronics | Series ASFLMB 1.8V to 3.3V 15pF -40C to +105C +/-10ppm MEMS Clock Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 16.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$3.9700 / $10.8900 | Buy Now |
DISTI #
73505116
|
Verical | Oscillator MEMS 16MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 1000 |
|
$3.7670 / $4.1510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMB-16.000MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-16.000MHZ-XY-T
Abracon Corporation
MEMS OSC XO 16.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASFLMB-16.000MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-16.000MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMB-16.000MHZ-LY-T | MEMS OSC XO 16.0000MHZ LVCMOS | Abracon Corporation | ASFLMB-16.000MHZ-XY-T vs ASFLMB-16.000MHZ-LY-T |