-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 7.3728MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0764
|
Newark | Mems Osc Xo 7.3728Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-7.3728MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
535-11105-1-ND
|
DigiKey | MEMS OSC XO 7.3728MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5593 / $3.8400 | Buy Now |
DISTI #
815-ASEMB-7.37-LY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 7.3728MHZ CMOS SMD RoHS: Compliant | 0 |
|
$2.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 7.3728 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-7.3728MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-7.3728MHZ-LY-T
Abracon Corporation
MEMS OSC XO 7.3728MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-7.3728MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-7.3728MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMB-7.3728MHZ-XY-T | MEMS OSC XO 7.3728MHZ LVCMOS SMD | Abracon Corporation | ASEMB-7.3728MHZ-LY-T vs ASVMB-7.3728MHZ-XY-T |
ASDMB-7.3728MHZ-XY-T | MEMS OSC XO 7.3728MHZ LVCMOS SMD | Abracon Corporation | ASEMB-7.3728MHZ-LY-T vs ASDMB-7.3728MHZ-XY-T |
ASFLMB-7.3728MHZ-LY-T | MEMS OSC XO 7.3728MHZ LVCMOS SMD | Abracon Corporation | ASEMB-7.3728MHZ-LY-T vs ASFLMB-7.3728MHZ-LY-T |
DSC1001DL5-006.4000T | CMOS Output Clock Oscillator, 6.4MHz Nom | Microchip Technology Inc | ASEMB-7.3728MHZ-LY-T vs DSC1001DL5-006.4000T |
ASDMB-7.3728MHZ-LY-T | MEMS OSC XO 7.3728MHZ LVCMOS SMD | Abracon Corporation | ASEMB-7.3728MHZ-LY-T vs ASDMB-7.3728MHZ-LY-T |
ASVMB-7.3728MHZ-LY-T | MEMS OSC XO 7.3728MHZ LVCMOS SMD | Abracon Corporation | ASEMB-7.3728MHZ-LY-T vs ASVMB-7.3728MHZ-LY-T |