-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 24.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1301
|
Newark | Mems Osc, 24Mhz, Lvcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-24.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.4200 | Buy Now |
DISTI #
56AC7570
|
Newark | Mems Oscillator, 24Mhz, Smd, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asemb Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEMB-24.000MHZ-LY-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 970 |
|
$2.7900 | Buy Now |
DISTI #
38T0732
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemb Series, 24 Mhz, 10 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-24.000MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2800 / $2.9200 | Buy Now |
DISTI #
535-11091-1-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3644 In Stock |
|
$1.7804 / $2.9400 | Buy Now |
DISTI #
56AC7570
|
Avnet Americas | MEMS Oscillator, Clock, Pure Silicon™, 24 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB, LVCMOS - Product that comes on tape, but is not reeled (Alt: 56AC7570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 970 Partner Stock |
|
$3.5400 / $4.2800 | Buy Now |
DISTI #
815-ASEMB-24-LY-T
|
Mouser Electronics | Standard Clock Oscillators 24.000 MHZ CMOS RoHS: Compliant | 8696 |
|
$2.1700 / $2.9400 | Buy Now |
DISTI #
V36:1790_09152608
|
Arrow Electronics | Oscillator MEMS 24MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Date Code: 2336 | Americas - 5000 |
|
$2.2090 | Buy Now |
DISTI #
74751534
|
RS | MEMS OSC XO 24.0000MHZ CMOS SMD | Abracon ASEMB-24.000MHz-LY-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 53 Weeks, 0 Days Container: Reel | 0 |
|
$2.8280 | RFQ |
|
Future Electronics | ASEMB Series 24 MHz 15 pF ±10 ppm MEMSpeed Pro II Clock Oscillator Programmer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 24.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$2.0600 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-24.000MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-24.000MHZ-LY-T
Abracon Corporation
MEMS OSC XO 24.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8 AND 2.5V ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-24.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-24.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-24.576MHZ-LY-T | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | ASEMB-24.000MHZ-LY-T vs ASEMB-24.576MHZ-LY-T |