-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 10.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2764
|
Newark | Mems Oscillator, 10Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:10Mhz, Frequency Tolerance:± 10Ppm, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASEMB-10.000MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9400 | Buy Now |
DISTI #
38T0707
|
Newark | Mems Oscillator, 10Mhz, Smd, Full Reel, Product Range:Asemb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:10Mhz, Frequency Tolerance:± 10Ppm, Load Capacitance:15Pf, No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ASEMB-10.000MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4100 / $3.0900 | Buy Now |
DISTI #
535-11139-1-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
980 In Stock |
|
$2.4519 / $3.1000 | Buy Now |
DISTI #
815-ASEMB-10-XY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 10.0000MHZ CMOS SMD RoHS: Compliant | 1246 |
|
$2.6700 / $3.9600 | Buy Now |
|
Future Electronics | ASEMB Series 10 MHz +/-10ppm Stab -40C 105C Oscillators RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.4100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 10.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$2.3400 / $2.9700 | Buy Now |
DISTI #
ASEMB-10.000MHZ-XY-T
|
Avnet Abacus | - Tape and Reel (Alt: ASEMB-10.000MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 10.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$2.3400 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-10.000MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-10.000MHZ-XY-T
Abracon Corporation
MEMS OSC XO 10.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STAND-BY; ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8,2.5 V ALSO AVAILABLE; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |