-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 27.000MHZ 2.5V CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6277
|
Newark | Osc, Aec-Q200, 27Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:27Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:2.5V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG2-27.000MHZ-X-C-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0970 | Buy Now |
DISTI #
84AC6278
|
Newark | Osc, Aec-Q200, 27Mhz, Hcmos, 2.5Mm X 2Mm, Frequency Nom:27Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 2.5Mm X 2Mm, Supply Voltage Nom:2.5V, Product Range:Asdaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASDAIG2-27.000MHZ-X-C-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8210 / $1.0400 | Buy Now |
DISTI #
535-14767-1-ND
|
DigiKey | OSC XO 27.000MHZ 2.5V CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9549 / $1.4600 | Buy Now |
DISTI #
ASDAIG2-27.000MHZ-X-C-T
|
Avnet Americas | Oscillator, HCMOS, 27 MHz, 27 MHz, 50 ppm, SMD, 2.5mm x 2mm, 2.5 V, ASDAIG Series - Tape and Reel (Alt: ASDAIG2-27.000MHZ-X-C-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8027 / $0.9615 | Buy Now |
DISTI #
84AC6277
|
Avnet Americas | Oscillator, HCMOS, 27 MHz, 27 MHz, 50 ppm, SMD, 2.5mm x 2mm, 2.5 V, ASDAIG Series - Product that comes on tape, but is not reeled (Alt: 84AC6277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Ammo Pack | 1000 Partner Stock |
|
$1.2300 / $1.5400 | Buy Now |
DISTI #
815-ASDAIG2-27-X-C-T
|
Mouser Electronics | Standard Clock Oscillators AEC-Q200 OSC XO 27.000MHZ 2.5V CMOS SMD RoHS: Compliant | 1921 |
|
$0.8950 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8020 | Buy Now |
|
Onlinecomponents.com | Automotive & Industrial SMD Crystal Oscillator - 27.000MHZ ±50ppm -40°C to +105°C - 2.5VDC - Tape&Reel RoHS: Compliant | 0 |
|
$0.7460 / $0.9430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDAIG2-27.000MHZ-X-C-T
Abracon Corporation
OSC XO 27.000MHZ 2.5V CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,62/48 | |
Physical Dimension | 2.5mm x 2.0mm x 0.95mm | |
Rise Time-Max | 7 ns | |
Screening Level | AEC-Q200 | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.357 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |