Part Details for AS4C32M16SB-7BINTR by Alliance Memory Inc
Overview of AS4C32M16SB-7BINTR by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS4C32M16SB-7BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6987
|
Newark | Sdr, 512Mb, 32M X 16, 3.3V, 54-Ball Fbga, 143Mhz, Industrial Temp, B Die, t&r |Alliance Memory AS4C32M16SB-7BINTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.1000 / $17.3000 | Buy Now |
DISTI #
1450-AS4C32M16SB-7BINTR-ND
|
DigiKey | IC DRAM 512MBIT PAR 54FBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4552 | Buy Now |
DISTI #
AS4C32M16SB-7BINTR
|
Avnet Americas | DRAM Chip SDRAM 512M-bit 32Mx16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: AS4C32M16SB-7BINTR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$15.5700 | Buy Now |
DISTI #
913-S4C32M16SB7BINTR
|
Mouser Electronics | DRAM SDR, 512Mb, 32M x 16, 3.3V, 54-ball FBGA, 143MHz, Industrial Temp, B Die,T&R RoHS: Compliant | 0 |
|
$11.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$10.8200 | Buy Now |
DISTI #
AS4C32M16SB-7BINTR
|
Avnet Silica | DRAM Chip SDRAM 512M-bit 32Mx16 3.3V 54-Pin TSOP-II T/R (Alt: AS4C32M16SB-7BINTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C32M16SB-7BINTR
AS4C32M16SB-7BINTR CAD Models
AS4C32M16SB-7BINTR Part Data Attributes:
|
AS4C32M16SB-7BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C32M16SB-7BINTR
Alliance Memory Inc
Synchronous DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-03-11 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON/SEPARATE | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for AS4C32M16SB-7BINTR
This table gives cross-reference parts and alternative options found for AS4C32M16SB-7BINTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C32M16SB-7BINTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16320F-7TLA2 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | AS4C32M16SB-7BINTR vs IS45S16320F-7TLA2 |
IS45S16320F-7TLA1 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | AS4C32M16SB-7BINTR vs IS45S16320F-7TLA1 |
AS4SD32M16DGC-75/XT | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | AS4C32M16SB-7BINTR vs AS4SD32M16DGC-75/XT |
IS45S16320F-7CTLA2 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | AS4C32M16SB-7BINTR vs IS45S16320F-7CTLA2 |
IS42S16320F-7TL | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | AS4C32M16SB-7BINTR vs IS42S16320F-7TL |
IS45S16320F-7CTLA1 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | AS4C32M16SB-7BINTR vs IS45S16320F-7CTLA1 |
IS45S16320F-7BLA2 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | AS4C32M16SB-7BINTR vs IS45S16320F-7BLA2 |
IS42S16320F-7BLI | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54 | Integrated Silicon Solution Inc | AS4C32M16SB-7BINTR vs IS42S16320F-7BLI |
IS45S16320F-7BLA1 | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | AS4C32M16SB-7BINTR vs IS45S16320F-7BLA1 |
IS42S16320F-7BL | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | AS4C32M16SB-7BINTR vs IS42S16320F-7BL |