Part Details for AS4C128M16D2A-25BAN by Alliance Memory Inc
Overview of AS4C128M16D2A-25BAN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS4C128M16D2A-25BAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6822
|
Newark | Ddr2, 2G, 128M X 16, 1.8V, 400 Mhz, 84Ball Fbga, Automotive Temp(A) |Alliance Memory AS4C128M16D2A-25BAN Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2000 / $17.5000 | Buy Now |
DISTI #
1450-AS4C128M16D2A-25BAN-ND
|
DigiKey | IC DRAM 2GBIT SSTL 18 84TFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
150 In Stock |
|
$12.5161 / $16.6600 | Buy Now |
DISTI #
AS4C128M16D2A-25BA
|
Avnet Americas | DRAM Chip DDR2 SDRAM 2Gbit 128M x 16 1.8V 84-Ball FBGA Tray - Trays (Alt: AS4C128M16D2A-25BA) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 16 Weeks, 0 Days Container: Tray | 740 Factory Stock |
|
$15.7500 | Buy Now |
DISTI #
913-4C128M16D2A25BAN
|
Mouser Electronics | DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Automotive Temp - Tray RoHS: Compliant | 14 |
|
$12.1100 / $16.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 209 Package Multiple: 209 Container: Tray | 0Tray |
|
$10.9400 | Buy Now |
|
Karl Kruse GmbH & Co KG | DDR2 2G 128M x 16 1.8V 400 Mhz 84ball FBGA Automotive Temp(A) | 740 |
|
RFQ | |
DISTI #
AS4C128M16D2A-25BAN
|
Avnet Silica | DRAM Chip DDR2 SDRAM 2Gbit 128M x 16 1.8V 84-Ball FBGA Tray (Alt: AS4C128M16D2A-25BAN) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS4C128M16D2A-25BAN
AS4C128M16D2A-25BAN CAD Models
AS4C128M16D2A-25BAN Part Data Attributes:
|
AS4C128M16D2A-25BAN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS4C128M16D2A-25BAN
Alliance Memory Inc
DDR DRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-84 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-12-11 | |
Samacsys Manufacturer | Alliance Memory | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO REFRESH/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 400 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.108 A | |
Supply Current-Max | 0.408 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for AS4C128M16D2A-25BAN
This table gives cross-reference parts and alternative options found for AS4C128M16D2A-25BAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4C128M16D2A-25BAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT47H128M16PK-25EIT:C | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 9 X 12.50 MM, FBGA-84 | Micron Technology Inc | AS4C128M16D2A-25BAN vs MT47H128M16PK-25EIT:C |
IS46DR16128-3DBLA1 | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LFBGA-84 | Integrated Silicon Solution Inc | AS4C128M16D2A-25BAN vs IS46DR16128-3DBLA1 |
MT47H128M16HG-3EIT:A | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 11.50 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | AS4C128M16D2A-25BAN vs MT47H128M16HG-3EIT:A |
IS43DR16128-3DBLI | DDR DRAM, 128MX16, 0.45ns, CMOS, PBGA84, 10.50 X 13.50 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LFBGA-84 | Integrated Silicon Solution Inc | AS4C128M16D2A-25BAN vs IS43DR16128-3DBLI |
SCB18T2G160AF-25EI | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C128M16D2A-25BAN vs SCB18T2G160AF-25EI |
V59C1G02168QCP25A | DDR DRAM, | ProMOS Technologies Inc | AS4C128M16D2A-25BAN vs V59C1G02168QCP25A |
MT47H128M16HG-25E:A | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, 11.50 X 14 MM, ROHS COMPLIANT, FBGA-84 | Micron Technology Inc | AS4C128M16D2A-25BAN vs MT47H128M16HG-25E:A |
SCB18T2G160AF-25DX | DDR DRAM, | Xi'an UniIC Semiconductors Co Ltd | AS4C128M16D2A-25BAN vs SCB18T2G160AF-25DX |
IS46DR16128C-25DBLA1 | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | AS4C128M16D2A-25BAN vs IS46DR16128C-25DBLA1 |
IS46DR16128C-25DBLA2 | DDR DRAM, 128MX16, 0.4ns, CMOS, PBGA84, WBGA-84 | Integrated Silicon Solution Inc | AS4C128M16D2A-25BAN vs IS46DR16128C-25DBLA2 |