Part Details for AS211-334 by Skyworks Solutions Inc
Overview of AS211-334 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AS211-334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SWITCH, Single, SPDT, 6 Pin, Ceramic, LCC | 8 |
|
$2.5000 / $4.0000 | Buy Now |
Part Details for AS211-334
AS211-334 CAD Models
AS211-334 Part Data Attributes:
|
AS211-334
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS211-334
Skyworks Solutions Inc
SPDT, 100MHz Min, 4000MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, 1.50 X 1.20 MM, 0.80 MM HEIGHT, LGA-6
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 1.50 X 1.20 MM, 0.80 MM HEIGHT, LGA-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
1dB Compression Point | 30 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 20 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.05,20 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.3 |