Part Details for AS188-92LF by Skyworks Solutions Inc
Overview of AS188-92LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS188-92LF
AS188-92LF CAD Models
AS188-92LF Part Data Attributes:
|
AS188-92LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AS188-92LF
Skyworks Solutions Inc
SPDT, 0.3MHz Min, 2000MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SC-70, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37.78 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |
Alternate Parts for AS188-92LF
This table gives cross-reference parts and alternative options found for AS188-92LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS188-92LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY13270-92LF | Diversity Switch, 20MHz Min, 2500MHz Max, 1 Func, 0.7dB Insertion Loss-Max, GAAS, 2 X 1.25 MM, GREEN, ULTRA MINIATURE, SC-70, 6 PIN | Skyworks Solutions Inc | AS188-92LF vs SKY13270-92LF |