Datasheets
ARS16Y03Z by: Panasonic Electronic Components

RF Relay, SPDT, Latched, 0.133A (Coil), 3VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT

Part Details for ARS16Y03Z by Panasonic Electronic Components

Overview of ARS16Y03Z by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for ARS16Y03Z

Part # Distributor Description Stock Price Buy
DISTI # 29X2936
Newark Rs Relay Rohs Compliant: Yes |Panasonic ARS16Y03Z Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $9.1200
$9.1200 Buy Now
DISTI # ARS16Y03Z-ND
DigiKey RELAY RF SPDT 500MA 3V Min Qty: 500 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 500 $10.1929
$10.1929 Buy Now
DISTI # ARS16Y03Z
Avnet Americas Relay Signal Standard SPDT 3VDC Solder Surface Mount T/R (Alt: ARS16Y03Z) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 0
  • 500 $10.0871
  • 1,000 $9.8832
  • 2,000 $9.7440
  • 3,000 $9.4656
  • 4,000 $9.2568
  • 5,000 $9.0828
  • 50,000 $8.9088
$8.9088 / $10.0871 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube 0
Tube
  • 500 $9.2800
$9.2800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 125 $23.6600
  • 250 $12.5300
  • 375 $8.8200
  • 500 $8.6400
$8.6400 / $23.6600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 125 $23.6600
  • 250 $12.5300
  • 375 $8.8200
  • 500 $8.6400
$8.6400 / $23.6600 Buy Now

Part Details for ARS16Y03Z

ARS16Y03Z CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ARS16Y03Z Part Data Attributes:

ARS16Y03Z Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ARS16Y03Z Panasonic Electronic Components RF Relay, SPDT, Latched, 0.133A (Coil), 3VDC (Coil), 400mW (Coil), 0.5A (Contact), 30VDC (Contact), 3000MHz, 1W (RF Input), DC Input, DC Output, Surface Mount-Straight, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Samacsys Manufacturer Panasonic
Body Breadth 8.6 mm
Body Height 8 mm
Body Length or Diameter 14 mm
Characteristic Impedance 50 Ω
Coil Current(DC)-Max 0.133 A
Coil Operate Voltage(DC) 2.25 V
Coil Power 400 mW
Coil Release Voltage(DC) 2.25 V
Coil Resistance 22.5 Ω
Coil Voltage(DC)-Max 3 V
Coil/Input Supply Type DC
Contact Current(DC)-Max 0.5 A
Contact (DC) Max Rating R Load .5A@30VDC
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type DC
Electrical Life 300000 Cycle(s)
Input Power-Max 1 W
Insertion Loss-Max 0.4 dB
Isolation-Max 30 dB
JESD-609 Code e4
Mounting Feature SURFACE MOUNT-STRAIGHT
Operate Time 10 ms
Operating Frequency-Max 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Physical Dimension 14mm x 8.6mm x 8mm
Relay Action LATCHED
Relay Function SPDT
Relay Type RF RELAY
Release Time 6 ms
Surface Mount NO
Switching Time 16 ms
Terminal Finish Gold (Au)
Termination Type SOLDER
VSWR 1.4

ARS16Y03Z Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARS16Y03Z by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARS16Y03Z by Panasonic Electronic Components

  • Please alert me when ARS16Y03Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ARS16Y03Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARS16Y03Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ARS16Y03Z alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARS16Y03Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARS16Y03Z by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: