Part Details for AR03BTRC3X1002 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X1002 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X1002
AR03BTRC3X1002 CAD Models
AR03BTRC3X1002 Part Data Attributes
|
AR03BTRC3X1002
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X1002
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X1002
This table gives cross-reference parts and alternative options found for AR03BTRC3X1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73F1JB1002B | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTRC3X1002 vs AS73F1JB1002B |
RN73F1JTD1002A | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC3X1002 vs RN73F1JTD1002A |
CPF0603A10KE1 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BTRC3X1002 vs CPF0603A10KE1 |
WF06U1002BALQ | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X1002 vs WF06U1002BALQ |
AR03BPC3Y1002N | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X1002 vs AR03BPC3Y1002N |
WF06U1002AVLQ | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X1002 vs WF06U1002AVLQ |
RV0603E1002BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | AR03BTRC3X1002 vs RV0603E1002BG |
AR03ATRC3Y1002 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X1002 vs AR03ATRC3Y1002 |
P0603E1002BB | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BTRC3X1002 vs P0603E1002BB |
RN06A1002CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3X1002 vs RN06A1002CT1-25 |