-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2839
|
Newark | Mosfet Relay, Spst-No, 0.13A, 350V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:130Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY280EHA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.3900 | Buy Now |
DISTI #
255-6077-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
508 In Stock |
|
$0.9408 / $1.6700 | Buy Now |
DISTI #
AQY280EHA
|
Avnet Americas | MOSFET Relay, SPST-NO (1 Form A), AC / DC, 350 V, 130 mA, DIP-4, Surface Mount (Alt: AQY280EHA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.8832 / $1.1449 | Buy Now |
DISTI #
769-AQY280EHA
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant | 1187 |
|
$0.9400 / $1.6700 | Buy Now |
|
Future Electronics | AQY Series SPST 130 mA 350 V Gull Wing Surface Mount Solid State Relay - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0700 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant |
1000 In Stock |
|
$0.9040 / $1.3430 | Buy Now |
DISTI #
AQY280EHA
|
TTI | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.9800 / $1.1800 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant |
1000 In Stock |
|
$0.9040 / $1.3430 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 130mA 0-350V SPST-NO(1FormA) | 0 |
|
$1.5074 / $1.6581 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY280EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY280EHA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |