Part Details for APA150-FGG144I by Microchip Technology Inc
Overview of APA150-FGG144I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for APA150-FGG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1526
|
Newark | Proasicplus Fpga, 150K System Gates 144 Lfbga 13X13X1.55Mm Tray Rohs Compliant: Yes |Microchip APA150-FGG144I Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$188.9300 / $201.8800 | Buy Now |
DISTI #
APA150-FGG144I-ND
|
DigiKey | IC FPGA 100 I/O 144FBGA Min Qty: 160 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$201.8811 | Buy Now |
DISTI #
APA150-FGG144I
|
Avnet Americas | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA - Trays (Alt: APA150-FGG144I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$188.9300 / $204.6900 | Buy Now |
DISTI #
494-APA150-FGG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates RoHS: Compliant | 0 |
|
$201.8800 | Order Now |
DISTI #
APA150-FGG144I
|
Microchip Technology Inc | ProASICPlus FPGA, 150K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
119 Alternates Available |
|
$111.6500 / $204.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$245.6400 | Buy Now |
|
Onlinecomponents.com | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um Technology 2.5V 144-Pin FBGA | 119 Factory Stock |
|
$186.8000 / $548.2500 | Buy Now |
|
Ameya Holding Limited | IC FPGA 100 I/O 144FBGA | 119 |
|
RFQ | |
|
NAC | APA150-FGG144I LEAD FREE RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$179.7300 / $210.5400 | Buy Now |
DISTI #
APA150-FGG144I
|
Avnet Silica | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 144-Pin F-BGA (Alt: APA150-FGG144I) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APA150-FGG144I
APA150-FGG144I CAD Models
APA150-FGG144I Part Data Attributes:
|
APA150-FGG144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA150-FGG144I
Microchip Technology Inc
Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, ROHS COMPLIANT, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 150000 | |
Number of Inputs | 100 | |
Number of Logic Cells | 6144 | |
Number of Outputs | 100 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 150000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for APA150-FGG144I
This table gives cross-reference parts and alternative options found for APA150-FGG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA150-FGG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA150-FG144 | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA144 | Microchip Technology Inc | APA150-FGG144I vs APA150-FG144 |
APA150-FGG144 | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA144 | Microchip Technology Inc | APA150-FGG144I vs APA150-FGG144 |
APA150-FG144I | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA144 | Microchip Technology Inc | APA150-FGG144I vs APA150-FG144I |