Part Details for AP22966DC8-7 by Diodes Incorporated
Overview of AP22966DC8-7 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP22966DC8-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4679
|
Newark | Power Load Sw, High Side, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP22966DC8-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4180 |
|
$0.1140 | Buy Now |
DISTI #
AP22966DC8-7DICT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 14VDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
285775 In Stock |
|
$0.1326 / $0.4600 | Buy Now |
DISTI #
AP22966DC8-7
|
Avnet Americas | Power Switch 6A 14-Pin V-DFN3020 T/R - Tape and Reel (Alt: AP22966DC8-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 669000 Factory Stock |
|
$0.1146 / $0.1354 | Buy Now |
DISTI #
621-AP22966DC8-7
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch RoHS: Compliant | 17876 |
|
$0.1500 / $0.4600 | Buy Now |
|
Future Electronics | AP22966 Series 5.5 V 6 A Dual Channel Programmable Load Switch - V-DFN3020-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 51000Reel |
|
$0.1140 / $0.1240 | Buy Now |
|
Future Electronics | AP22966 Series 5.5 V 6 A Dual Channel Programmable Load Switch - V-DFN3020-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1140 / $0.1220 | Buy Now |
DISTI #
AP22966DC8-7
|
Avnet Americas | Power Switch 6A 14-Pin V-DFN3020 T/R - Tape and Reel (Alt: AP22966DC8-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 669000 Factory Stock |
|
$0.1146 / $0.1354 | Buy Now |
DISTI #
AP22966DC8-7
|
TME | IC: power switch, load switch, 6A, Ch: 2, N-Channel, SMD, reel,tape Min Qty: 3 | 0 |
|
$0.1450 / $0.3250 | RFQ |
DISTI #
AP22966DC8-7
|
Avnet Asia | Power Switch 6A 14-Pin V-DFN3020 T/R (Alt: AP22966DC8-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 15000 |
|
$0.1250 / $0.1530 | Buy Now |
DISTI #
AP22966DC8-7
|
Avnet Silica | Power Switch 6A 14-Pin V-DFN3020 T/R (Alt: AP22966DC8-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |