Part Details for AMC07DRTI-S13 by Sullins Connector Solutions
Overview of AMC07DRTI-S13 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMC07DRTI-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMC07DRTI-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 14POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tray | 0Tray |
|
$10.4100 | Buy Now |
Part Details for AMC07DRTI-S13
AMC07DRTI-S13 CAD Models
AMC07DRTI-S13 Part Data Attributes:
|
AMC07DRTI-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
AMC07DRTI-S13
Sullins Connector Solutions
Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | #4-40 UNC INSERT | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 1.575 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for AMC07DRTI-S13
This table gives cross-reference parts and alternative options found for AMC07DRTI-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC07DRTI-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC07DRTI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | AMC07DRTI-S13 vs RMC07DRTI-S13 |
HMC07DRYI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | AMC07DRTI-S13 vs HMC07DRYI-S13 |
FMC07DRYI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | AMC07DRTI-S13 vs FMC07DRYI-S13 |
GMC07DRYI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | AMC07DRTI-S13 vs GMC07DRYI-S13 |
GMC07DRTI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | AMC07DRTI-S13 vs GMC07DRTI-S13 |
RSM2-26-SG-SMT-P-KT-T/R | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | AMC07DRTI-S13 vs RSM2-26-SG-SMT-P-KT-T/R |
500593-0202 | Board Connector, 2 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | AMC07DRTI-S13 vs 500593-0202 |
500593-0201 | Board Connector, 2 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | AMC07DRTI-S13 vs 500593-0201 |
RSM2-26-SG-SMT-P-PP-T/R | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Adam Technologies Inc | AMC07DRTI-S13 vs RSM2-26-SG-SMT-P-PP-T/R |
EMC07DRTI-S13 | Card Edge Connector, 14 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | AMC07DRTI-S13 vs EMC07DRTI-S13 |