Part Details for AM3352BZCZA100 by Texas Instruments
Overview of AM3352BZCZA100 by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3352BZCZA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5138
|
Newark | Ic Mpu, Sitara Cortex A8, 1Ghz, 324Bga, Product Range:Sitara Family Am335X Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:324Pins, Mpu Case Style:Nfbga, Supply Voltage Min:912Mv, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3352BZCZA100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$23.7700 / $27.9100 | Buy Now |
DISTI #
296-35858-5-ND
|
DigiKey | IC MPU SITARA 1.0GHZ 324NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
600 In Stock |
|
$13.0483 / $18.9000 | Buy Now |
DISTI #
595-AM3352BZCZA100
|
Mouser Electronics | Microprocessors - MPU ARM Cortex-A8 MPU RoHS: Compliant | 1356 |
|
$12.3000 / $17.8200 | Buy Now |
DISTI #
V99:2348_07230202
|
Arrow Electronics | MPU AM335x RISC 32bit 1GHz 1.8V/3.3V 324-Pin NFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2403 | Americas - 120 |
|
$12.5514 / $17.7844 | Buy Now |
|
Ameya Holding Limited | NFBGA 324/A°/Sitara ARM Cortex-A8 Microprocessor | 18262 |
|
RFQ | |
|
ComSIT USA | RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA324 RoHS: Compliant | Europe - 2 |
|
RFQ | |
DISTI #
SMC-AM3352BZCZA100
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2518 |
|
RFQ | |
|
Chip1Cloud | MPU AM335x RISC 32bit 1GHz 1.8V/3.3V Automotive 324-Pin NFBGA Tray / IC MPU SITARA 1.0GHZ 324NFBGA | 17000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MPU SITARA 1.0GHZ 324NFBGA | 129 |
|
$7.7462 / $10.7517 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 156 |
|
$11.1400 / $13.9300 | Buy Now |
Part Details for AM3352BZCZA100
AM3352BZCZA100 CAD Models
AM3352BZCZA100 Part Data Attributes
|
AM3352BZCZA100
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3352BZCZA100
Texas Instruments
Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 64 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 1000 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.378 V | |
Supply Voltage-Min | 1.272 V | |
Supply Voltage-Nom | 1.325 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3352BZCZA100
This table gives cross-reference parts and alternative options found for AM3352BZCZA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3352BZCZA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3354BZCZ100 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3352BZCZA100 vs AM3354BZCZ100 |
AM3358BZCZA100 | Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3352BZCZA100 vs AM3358BZCZA100 |
AM3358BZCZ100 | Sitara processor: Arm Cortex-A8, 3D graphics, PRU-ICSS, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3352BZCZA100 vs AM3358BZCZ100 |
AM3354BZCZA100 | Sitara processor: Arm Cortex-A8, 3D graphics, CAN 324-NFBGA -40 to 105 | Texas Instruments | AM3352BZCZA100 vs AM3354BZCZA100 |
AM3352BZCZ100 | Sitara processor: Arm Cortex-A8, 1Gb Ethernet, display, CAN 324-NFBGA 0 to 90 | Texas Instruments | AM3352BZCZA100 vs AM3352BZCZ100 |