Part Details for AM29LV160BT80FK by Spansion
Overview of AM29LV160BT80FK by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160BT80FK
AM29LV160BT80FK CAD Models
AM29LV160BT80FK Part Data Attributes:
|
AM29LV160BT80FK
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BT80FK
Spansion
1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1-R, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
Access Time-Max | 80 ns | |
Additional Feature | TOP BOOT BLOCK | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
Alternate Parts for AM29LV160BT80FK
This table gives cross-reference parts and alternative options found for AM29LV160BT80FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BT80FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV160BT-80FE | 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV160BT80FK vs AM29LV160BT-80FE |
AM29LV160BT-80EK | 1MX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29LV160BT80FK vs AM29LV160BT-80EK |
AM29LV160BB-80FI | 1MX16 FLASH 3V PROM, 80ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | AMD | AM29LV160BT80FK vs AM29LV160BB-80FI |
AM29LV160BB-80EF | 1MX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29LV160BT80FK vs AM29LV160BB-80EF |
M29W160FB80N3E | 1MX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | AM29LV160BT80FK vs M29W160FB80N3E |
M29W160FB80N3F | 1MX16 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | STMicroelectronics | AM29LV160BT80FK vs M29W160FB80N3F |
AM29LV160BT-80EI | 1MX16 FLASH 3V PROM, 80ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV160BT80FK vs AM29LV160BT-80EI |
M29W160ET80N3F | Flash, 1MX16, 80ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29LV160BT80FK vs M29W160ET80N3F |
AM29LV160BB-80ED | 1MX16 FLASH 3V PROM, 80ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | AM29LV160BT80FK vs AM29LV160BB-80ED |
AM29LV160BB-80EI | 1MX16 FLASH 3V PROM, 80ns, PDSO48, MO-142DD, TSOP-48 | AMD | AM29LV160BT80FK vs AM29LV160BB-80EI |