Part Details for AM29F160DB55EC by AMD
Overview of AM29F160DB55EC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for AM29F160DB55EC
AM29F160DB55EC CAD Models
AM29F160DB55EC Part Data Attributes:
|
AM29F160DB55EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F160DB55EC
AMD
Flash, 2MX8, 55ns, PDSO48, TSOP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | SOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 55 ns | |
Additional Feature | CONFG AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS; BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
Data Retention Time-Min | 20 | |
JESD-30 Code | R-PDSO-G48 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type | NOR TYPE |
Alternate Parts for AM29F160DB55EC
This table gives cross-reference parts and alternative options found for AM29F160DB55EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F160DB55EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29F160DT55FI | Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DT55FI |
AM29F160DB55EC0 | Flash, 2MX8, 55ns, PDSO48, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DB55EC0 |
AM29F160DT55EI0 | Flash, 2MX8, 55ns, PDSO48, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DT55EI0 |
AM29F160DU55FI | Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DU55FI |
AM29F160DT55EC0 | Flash, 2MX8, 55ns, PDSO48, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DT55EC0 |
AM29F160DU55EC0 | Flash, 2MX8, 55ns, PDSO48, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DU55EC0 |
AM29F160DU55FI0 | Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DU55FI0 |
AM29F160DT55FI0 | Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DT55FI0 |
AM29F160DB55FC | Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DB55FC |
AM29F160DB55FI0 | Flash, 2MX8, 55ns, PDSO48, REVERSE, TSOP-48 | AMD | AM29F160DB55EC vs AM29F160DB55FI0 |