-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF POWER, FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X7175
|
Newark | Rf Fet, 40Vdc, 150Deg C, 125W, Drain Source Voltage Vds:40Vdc, Continuous Drain Current Id:-, Power Dissipation:125W, Operating Frequency Min:136Mhz, Operating Frequency Max:941Mhz, No. Of Pins:2Pins, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp AFT09MS015NT1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 | Buy Now |
DISTI #
AFT09MS015NT1CT-ND
|
DigiKey | RF MOSFET LDMOS 12.5V PLD-1.5W Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2202 In Stock |
|
$3.4053 / $6.2300 | Buy Now |
DISTI #
AFT09MS015NT1
|
Avnet Americas | Transistor RF FET N-CH 40V 136MHz to 941MHz 3-Pin PLD-1.5W T/R - Tape and Reel (Alt: AFT09MS015NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.1641 / $3.6309 | Buy Now |
DISTI #
841-AFT09MS015NT1
|
Mouser Electronics | RF MOSFET Transistors 136-941 MHz 16W 12.5V RoHS: Compliant | 2656 |
|
$3.4000 / $6.2000 | Buy Now |
|
Future Electronics | AFT09MSx Series 40 V 870 MHz N-Channel RF Power LDMOS Transistor - PLD-1.5W-2 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2700 | Buy Now |
|
Future Electronics | AFT09MSx Series 40 V 870 MHz N-Channel RF Power LDMOS Transistor - PLD-1.5W-2 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 49 |
|
$2.9271 / $6.2720 | Buy Now |
|
Quest Components | RF POWER FIELD-EFFECT TRANSISTOR | 39 |
|
$4.2000 / $8.4000 | Buy Now |
DISTI #
AFT09MS015NT1
|
Avnet Silica | Transistor RF FET N-CH 40V 136MHz to 941MHz 3-Pin PLD-1.5W T/R (Alt: AFT09MS015NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFT09MS015NT1
|
EBV Elektronik | Transistor RF FET N-CH 40V 136MHz to 941MHz 3-Pin PLD-1.5W T/R (Alt: AFT09MS015NT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFT09MS015NT1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFT09MS015NT1
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |